Available Replacements
Equivalente ROHs
5-103957-3 5-103957-3 TE Connectivity / AMP Brand
5-103957-3

TE Connectivity / AMP Brand

In Stock: 7,390

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103957-3

5X4 MTE RCPT SR LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/21/2027
Tube Packaging
Certificate of Compliance
Description +
5X4 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103957-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103957-3 discontinued?
Yes, 103957-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103957-3 RoHS compliant?
No, 103957-3 is not RoHS compliant.
What is the lead time for 103957-3?
The standard lead time for 103957-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/21/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,292
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.417
275
$1.264
550
$1.186
1,045
$1.181
2,530
$0.995
5,005
$0.975
7,535
$0.972
10,010 +
$0.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!