Available Replacements
ROHs Equivalent
5-103957-2 5-103957-2 TE Connectivity / AMP Brand
5-103957-2

TE Connectivity / AMP Brand

In Stock: 432

Minimum Order: 72

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103957-2

8X3 MTE RCPT SR LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
8X3 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 3
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103957-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103957-2 RoHS compliant?
No, 103957-2 is not RoHS compliant.
What is the lead time for 103957-2?
The standard lead time for 103957-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,745
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$0.7909
288
$0.6507
1,008
$0.6235
2,520
$0.5758
5,040
$0.5214
7,560
$0.5085
10,008
$0.4827
15,048 +
$0.4768
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!