- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103956-5
103956-5
TE Connectivity / AMP Brand
4X6 MTE RCPT SR LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
4X6 MTE RCPT SR LATCH .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 6
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 1039565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103956-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
1152
MOQ for out of Stock Qty:
1152
Order Increment:
36
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$2.266
100
$2.050
1,152 +
$2.060
Click for Quote
Log in
to unlock special pricing