- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103948-9
103948-9
TE Connectivity / AMP Brand
2X10 MTE SHRD PIN SR LTCH .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X10 MTE SHRD PIN SR LTCH .100
Product Highlights:
- Connector
- No Preloaded
- Housing Gender = Connector - Pin
- Accepts Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 1039489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103948-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
20
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
180
$8.66
360
$5.33
540
$4.22
720 +
$4.14
Click for Quote
Log in
to unlock special pricing