Available Replacements
ROHs Equivalent
5-103947-7
5-103947-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 216

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 8
  • Housing Type = Pin
  • Contact Type = Pin
Search Keywords: 1039477
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103947-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!