Available Replacements
ROHs Equivalent
5-103946-1 5-103946-1 TE Connectivity / AMP Brand
5-103946-1

TE Connectivity / AMP Brand

In Stock: 1,913

Minimum Order: 72

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103946-1

8X2 MTE SHRD PIN SR POL .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
8X2 MTE SHRD PIN SR POL .100CL
Product Highlights:
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103946-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103946-1 RoHS compliant?
No, 103946-1 is not RoHS compliant.
What is the lead time for 103946-1?
The standard lead time for 103946-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,186
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
42 Weeks can ship 7/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
72
$1.243
144
$1.218
288
$1.194
504
$1.174
1,008
$1.149
2,520
$1.116
5,040
$0.991
7,560 +
$0.978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!