Available Replacements
ROHs Equivalent
5-103945-9 5-103945-9 TE Connectivity / AMP Brand
5-103945-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 180

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103945-9

2X10 MTE SHRD PIN SR LTCH .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
2X10 MTE SHRD PIN SR LTCH .100
Product Highlights:
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039459
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103945-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: IDC Connector
Body Orientation: Straight
Gender: Pin
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103945-9 RoHS compliant?
No, 103945-9 is not RoHS compliant.
What is the lead time for 103945-9?
The standard lead time for 103945-9 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
42 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.72
60
$8.70
120
$8.68
240
$5.34
360
$4.23
480 +
$4.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!