Available Replacements
Equivalente ROHs
5-103945-4 5-103945-4 TE Connectivity / AMP Brand
5-103945-4

TE Connectivity / AMP Brand

In Stock: 4,796

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103945-4

4X5 MTE SHRD PIN SR LATCH .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
4X5 MTE SHRD PIN SR LATCH .100
Product Highlights:
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 1039454
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103945-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: IDC Connector
Body Orientation: Straight
Gender: Pin
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103945-4 RoHS compliant?
No, 103945-4 is not RoHS compliant.
What is the lead time for 103945-4?
The standard lead time for 103945-4 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
108
Order Increment:
36
42 Weeks can ship 9/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$4.15
72
$4.14
108
$4.13
216
$3.10
324
$2.89
432 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!