Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103944-3

4X4 MTE SHRD PIN SR POL .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
4X4 MTE SHRD PIN SR POL .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 4
  • Housing Type = Pin
  • Contact Type = Pin
Search Keywords: 1039443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103944-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 44
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 103944-3?
The recommended replacement for 103944-3 is 5-103944-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 103944-3 RoHS compliant?
Yes, 103944-3 is RoHS compliant.
What is the lead time for 103944-3?
The standard lead time for 103944-3 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
264
Order Increment:
44
42 Weeks can ship 9/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.226
44
$5.660
132
$5.640
264
$5.630
528
$3.470
792
$2.740
1,056 +
$2.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!