Available Replacements
ROHs Equivalent
5-103911-7 5-103911-7 TE Connectivity / AMP Brand
5-103911-7

TE Connectivity / AMP Brand

In Stock: 1,330

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103911-7

30 SYSTEM 50 RCPT ASSY DRRA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
30 SYSTEM 50 RCPT ASSY DRRA
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • PCB Mount Style = Through Hole
Search Keywords: 1039117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103911-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Socket Strip
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 30
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103911-7 RoHS compliant?
No, 103911-7 is not RoHS compliant.
What is the lead time for 103911-7?
The standard lead time for 103911-7 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
Order Increment:
26
25 Weeks can ship 4/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
260
$13.86
494
$7.34
754
$5.17
988 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!