- Home ›
- All Products›
- 103904-8
TE Connectivity / AMP Brand
103904-8
09 MTE HDR SRRA LATCH W/HLDWN
View Datasheet Accessories Notify Me
- Header
- Number of Positions = 9
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103904-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Number of Rows:1
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:5000 MΩ
-
Termination Resistance:15 mΩ
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention Type:Hold-Down
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1 in, 25.4 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Dielectric Withstanding Voltage (Max):600 V
-
Packaging Quantity:21
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Length:.23 in, 5.84 mm
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Alignment:With
-
Sealable:No
-
Contact Base Material:Brass
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Hold-Down
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Retention:With
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:9
-
Connector Height:.275 in, 6.99 mm
-
Contact Type:Pin
-
Primary Product Color:Black
-
Mating Alignment Type:Latched , Polarization
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube