- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103856-1
103856-1
TE Connectivity / AMP Brand
20/40 MODII HDR DRRA UNSHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20/40 MODII HDR DRRA UNSHRD
Search Keywords: 1038561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103856-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.35
10
$12.58
25
$12.39
50
$12.20
100
$10.27
250
$10.07
500 +
$8.84
Click for Quote
Log in
to unlock special pricing