Available Replacements
ROHs Equivalent
5-103817-2 5-103817-2 TE Connectivity / AMP Brand
5-103817-2

TE Connectivity / AMP Brand

In Stock: 940

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103817-2

12 MODII HDR 3RST UNSHRD .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
12 MODII HDR 3RST UNSHRD .100
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Triple
  • Number of Positions = 12
  • Mating Post Length = 5.84 mm
Search Keywords: 1038172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103817-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103817-2 discontinued?
Yes, 103817-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103817-2 RoHS compliant?
No, 103817-2 is not RoHS compliant.
What is the lead time for 103817-2?
The standard lead time for 103817-2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
Minimum Order Quantity:
16
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!