Available Replacements
ROHs 등가
5-146261-1 5-146261-1 TE Connectivity / AMP Brand
5-146261-1

TE Connectivity / AMP Brand

In Stock: 1,001

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103783-1

ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 2
  • Mating Post Length = 5.84 mm
Search Keywords: 1037831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103783-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103783-1 discontinued?
Yes, 103783-1 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103783-1 RoHS compliant?
No, 103783-1 is not RoHS compliant.
What is the lead time for 103783-1?
The standard lead time for 103783-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
350
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2160
350
$0.1964
1,800
$0.1921
3,500
$0.1878
6,900
$0.1857
41,600
$0.1815
50,000
$0.1507
100,000 +
$0.1306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!