- Главная страница ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103777-2
103777-2
TE Connectivity / AMP Brand
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X .100 C/L, WITH .025 SQUARE POSTS
Технический паспорт АКСЕССУАРЫ Notify Me
Не соблюдается
Discontinued & Replaced
Carton Упаковка
Certificate of Compliance Guarantee
Описание
+
ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X .100 C/L, WITH .025 SQUARE POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 4
- Mating Post Length = 5.84 mm
Search Keywords: 1037772
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:103777-2
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
ресурсы
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
95
Ships today, if you order in
Buy all 95 in-stock or the regular minimum order quantity of 500
Stock lot only:
95
Minimum Order Quantity:
500
многократный:
500
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.1415
500
$0.1286
2 500
$0.1219
5 000
$0.1210
7 500
$0.1202
10 000
$0.1186
25 000
$0.1163
50 000
$0.0970
100 000 +
$0.0840
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены