- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1037-5001-00
TE Connectivity / AMP Brand
1037-5001-00
SSMA RF Connectors
View Datasheet Accessories Notify Me
- Connector - RF
- Plug
- Mount Type = Free Hanging
- Body Style = Right Angle
- Frequency = DC to Max. Frequency of Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1037-5001-00
-
Alias/AKA:1045507-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Flexible Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14 mm
-
This product is discontinued, but still in stock.