- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 103735-1
103735-1
TE Connectivity / AMP Brand
02 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
02 MTE HDR SRST LATCH .100CL
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 1037351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103735-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,421
Ships today, if you order in
Minimum Order Quantity:
144
Order Increment:
72
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
144
$0.8068
284
$0.7466
568
$0.7171
1,065
$0.6895
2,556
$0.6518
5,041
$0.5671
7,526
$0.5518
10,011 +
$0.5151
Click for Quote
Log in
to unlock special pricing