Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103688-9

10 MTE RCPT HSG SR PLAIN .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
10 MTE RCPT HSG SR PLAIN .100
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1036889
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103688-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103688-9 RoHS compliant?
Yes, 103688-9 is RoHS compliant.
What is the lead time for 103688-9?
The standard lead time for 103688-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,875
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.414
500
$2.408
1,000
$2.402
2,500
$2.396
5,000
$1.265
7,500
$0.870
10,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!