- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103688-7
103688-7
TE Connectivity / AMP Brand
08 MTE RCPT HSG SR PLAIN .100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
08 MTE RCPT HSG SR PLAIN .100
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 1036887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103688-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
35
$2.07
50
$2.06
125
$2.05
250
$1.54
375
$1.44
500 +
$1.41
Click for Quote
Log in
to unlock special pricing