- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103688-6
TE Connectivity / AMP Brand
103688-6
07 MTE RCPT HSG SR PLAIN .100
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Not Preloaded
- Number of Positions = 7
- Housing Type = Receptacle
- Number of Rows = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 103688-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 7 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |