Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103688-5

06 MTE RCPT HSG SR PLAIN .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
06 MTE RCPT HSG SR PLAIN .100
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1036885
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103688-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103688-5 RoHS compliant?
Yes, 103688-5 is RoHS compliant.
What is the lead time for 103688-5?
The standard lead time for 103688-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,688
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.350
50
$1.347
100
$1.344
245
$1.340
490
$1.005
735
$0.938
980 +
$0.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!