- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103688-3
103688-3
TE Connectivity / AMP Brand
04 MTE RCPT HSG SR PLAIN .100
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
04 MTE RCPT HSG SR PLAIN .100
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1036883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103688-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$2.90
50
$1.93
100
$1.73
250
$1.61
500
$1.51
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing