- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103682-9
103682-9
TE Connectivity / AMP Brand
10 MTE PANEL MOUNT SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10 MTE PANEL MOUNT SR
Search Keywords: 1036829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103682-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Can Ship immediately
You may purchase all in-stock quantity of 898
Stock lot only:
898
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.892
1,000
$1.720
1,500
$1.370
2,000 +
$1.340
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT