Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103682-8

09 MTE PANEL MOUNT SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/08/2026
BAG Packaging
Certificate of Compliance
Description +
09 MTE PANEL MOUNT SR
Product Highlights:
  • Accessory
  • Accessory Type = Shroud
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 9 Positions
Search Keywords: 1036828
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103682-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103682-8 discontinued?
Yes, 103682-8 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103682-8 RoHS compliant?
Yes, 103682-8 is RoHS compliant.
What is the lead time for 103682-8?
The standard lead time for 103682-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,573
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
900
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.34
250
$5.32
500
$5.31
900
$5.30
1,800
$2.79
2,700
$1.93
3,600 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!