Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103682-3

04 MTE PANEL MOUNT SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04 MTE PANEL MOUNT SR
Product Highlights:
  • Shroud
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • 2.54 mm Centerline, Matrix
Search Keywords: 1036823
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103682-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103682-3 RoHS compliant?
Yes, 103682-3 is RoHS compliant.
What is the lead time for 103682-3?
The standard lead time for 103682-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,310
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.32
100
$2.24
250
$1.98
400
$1.89
800
$1.73
1,200
$1.68
1,600 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!