- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103682-2
103682-2
TE Connectivity / AMP Brand
03 MTE PANEL MOUNT SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03 MTE PANEL MOUNT SR
Product Highlights:
- Shroud
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 3
- Number of Rows = Single
- 2.54 mm Centerline, Matrix
Search Keywords: 1036822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103682-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,272
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$3.60
100
$2.65
250
$2.18
400
$2.08
800
$1.84
1,200
$1.72
1,600 +
$1.68
Click for Quote
Log in
to unlock special pricing