Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103681-5

16 MTE COUPLING SHRD DR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16 MTE COUPLING SHRD DR
Product Highlights:
  • Shroud
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 16
  • Number of Rows = Dual
  • 2.54 mm Centerline, Matrix
Search Keywords: 1036815
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103681-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103681-5 RoHS compliant?
Yes, 103681-5 is RoHS compliant.
What is the lead time for 103681-5?
The standard lead time for 103681-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,045
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.73
250
$6.71
500
$6.70
1,000
$6.68
2,000
$3.52
3,000
$2.42
4,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!