- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103681-3
103681-3
TE Connectivity / AMP Brand
12 MTE COUPLING SHRD DR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12 MTE COUPLING SHRD DR
Product Highlights:
- Accessory
- Accessory Type = Shroud
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 12 Positions
Search Keywords: 1036813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103681-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
750
$6.17
1,500
$3.25
2,250
$2.24
3,000 +
$2.19
Click for Quote
Log in
to unlock special pricing