- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103681-1
TE Connectivity / AMP Brand
103681-1
08 MTE COUPLING SHRD DR
View Datasheet Ask the Datasheet Accessories Notify Me
- Shroud
- Number of Positions = 8
- Number of Rows = Dual
- 2.54 mm Centerline, Matrix
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 103681-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -65 to 105 °C |