Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103680-7

10 MTE COUPLING SHRD SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
10 MTE COUPLING SHRD SR
Product Highlights:
  • Shroud
  • Number of Positions = 10
  • Number of Rows = Single
  • 2.54 mm Centerline, Matrix
  • With Mating Polarization
Search Keywords: 1036807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103680-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shroud
  • Dimension:
    27.55 x 14.78 x 7.79 mm
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103680-7 RoHS compliant?
Yes, 103680-7 is RoHS compliant.
What is the lead time for 103680-7?
The standard lead time for 103680-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,519
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
70
$4.82
250
$4.80
500
$4.79
800
$4.78
1,600
$2.54
2,400
$1.78
3,200 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!