- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 103680-1
TE Connectivity / AMP Brand
103680-1
04 MTE COUPLING SHRD SR
View Datasheet Ask the Datasheet Accessories Notify Me
- Shroud
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 4
- Number of Rows = Single
- 2.54 mm Centerline, Matrix
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 103680-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shroud |
| Dimension: | 12.31 x 14.78 x 7.79 mm |
| Operating Temperature: | -65 to 105 °C |