Available Replacements
ROHs 등가
5-103673-9 5-103673-9 TE Connectivity / AMP Brand
5-103673-9

TE Connectivity / AMP Brand

In Stock: 3,515

Minimum Order: 19

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103673-9

The 103673-9 is a single-row, right-angle, through-hole mount (THT) board header from the AMPMODU MTE interconnect system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
The 103673-9 is a single-row, right-angle, through-hole mount (THT) board header from the AMPMODU MTE interconnect system.
Product Highlights:
  • Header
  • Number of Positions = 10
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 1036739
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103673-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103673-9 RoHS compliant?
No, 103673-9 is not RoHS compliant.
What is the lead time for 103673-9?
The standard lead time for 103673-9 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
Order Increment:
19
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$4.10
114
$4.08
266
$4.07
513
$4.06
684
$4.04
1,368
$2.15
2,052
$1.51
2,736 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!