Available Replacements
ROHs Equivalent
5-103673-6 5-103673-6 TE Connectivity / AMP Brand
5-103673-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 468

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103673-6

The 103673-6 is a single-row, right-angle, through-hole (THT) board-mount header with 15 µ” gold plating.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/21/2027
Tube Packaging
Certificate of Compliance
Description +
The 103673-6 is a single-row, right-angle, through-hole (THT) board-mount header with 15 µ” gold plating.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • 7 Position
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 1036736
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103673-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103673-6 discontinued?
Yes, 103673-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103673-6 RoHS compliant?
No, 103673-6 is not RoHS compliant.
What is the lead time for 103673-6?
The standard lead time for 103673-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/21/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,909
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
936
Order Increment:
26
25 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
26
$4.17
260
$4.11
520
$4.04
936
$3.99
1,872
$2.11
2,808
$1.49
3,744 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!