Available Replacements
ROHs Equivalent
5-103672-8 5-103672-8 TE Connectivity / AMP Brand
5-103672-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103672-8

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Thru-Hole Box/Tube
Product Highlights:
  • Header
  • Number of Positions = 9
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 1036728
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103672-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Shrouded Header (4 Sides)3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103672-8 RoHS compliant?
No, 103672-8 is not RoHS compliant.
What is the lead time for 103672-8?
The standard lead time for 103672-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
378
Order Increment:
21
23 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
378
$2.72
756
$1.68
1,134
$1.33
1,512 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!