Available Replacements
ROHs Eşdeğeri
5-103672-5 5-103672-5 TE Connectivity / AMP Brand
5-103672-5

TE Connectivity / AMP Brand

In Stock: 8,178

Minimum Order: 30

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103672-5

06 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
06 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 1036725
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103672-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 103672-5?
The recommended replacement for 103672-5 is 2-103672-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 103672-5 RoHS compliant?
No, 103672-5 is not RoHS compliant.
What is the lead time for 103672-5?
The standard lead time for 103672-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!