Available Replacements
ROHs 등가
2-103672-6 2-103672-6 TE Connectivity / AMP Brand
2-103672-6

TE Connectivity / AMP Brand

In Stock: 5,628

Minimum Order: 168

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103672-3

The 103672-3 is a single-row, right-angle, through-hole (THT) header with matte tin plating for wire-to-board applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/21/2027
Tube Packaging
Certificate of Compliance
Description +
The 103672-3 is a single-row, right-angle, through-hole (THT) header with matte tin plating for wire-to-board applications.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 1036723
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103672-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103672-3 discontinued?
Yes, 103672-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103672-3 RoHS compliant?
No, 103672-3 is not RoHS compliant.
What is the lead time for 103672-3?
The standard lead time for 103672-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/21/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,014
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
756
Order Increment:
42
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.320
126
$1.040
252
$0.911
504
$0.852
756
$0.843
1,512
$0.816
2,268
$0.783
3,024 +
$0.776
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!