Available Replacements
ROHs Eşdeğeri
5-103669-1 5-103669-1 TE Connectivity / AMP Brand
5-103669-1

TE Connectivity / AMP Brand

In Stock: 11,328

Minimum Order: 71

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103669-1

Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Press-Fit, Solder Termination - Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/21/2027
Tube Packaging
Certificate of Compliance
Description +
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Press-Fit, Solder Termination - Through Hole - Black.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 1036691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103669-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103669-1 discontinued?
Yes, 103669-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103669-1 RoHS compliant?
No, 103669-1 is not RoHS compliant.
What is the lead time for 103669-1?
The standard lead time for 103669-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/21/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,875
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$0.601
280
$0.523
1,050
$0.470
2,520
$0.463
5,040
$0.461
7,560
$0.459
10,010
$0.456
15,050 +
$0.454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!