- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103653-6
103653-6
TE Connectivity / AMP Brand
07 MTE SHRD PIN HSG SR LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
07 MTE SHRD PIN HSG SR LATCH
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 7
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: 1036536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103653-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,954
Can Ship immediately
Minimum Order Quantity:
25
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$1.361
250
$1.172
500
$1.161
1,000
$0.985
2,500
$0.946
5,000
$0.927
7,500
$0.922
10,000 +
$0.847
Click for Quote
Log in
to unlock special pricing