Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103653-4

Wire-To-Board Connector - 2.54 mm - 5 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Rows.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 5
  • Housing Type = Pin
  • Number of Rows = Single
Search Keywords: 1036534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103653-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103653-4 RoHS compliant?
Yes, 103653-4 is RoHS compliant.
What is the lead time for 103653-4?
The standard lead time for 103653-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,922
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5393
600
$0.5128
1,200
$0.4839
2,700
$0.4780
5,100
$0.4751
7,500
$0.4722
10,200
$0.4693
15,000 +
$0.4613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!