Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103653-1

02 MTE SHRD PIN HSG SR LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02 MTE SHRD PIN HSG SR LATCH
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Housing Type = Pin
  • Number of Rows = Single
Search Keywords: 1036531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103653-1
  • Alias/AKA:
    BACA-AMP-18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103653-1 RoHS compliant?
Yes, 103653-1 is RoHS compliant.
What is the lead time for 103653-1?
The standard lead time for 103653-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,537
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3134
1,000
$0.3079
2,500
$0.2976
5,000
$0.2927
7,500
$0.2920
10,000
$0.2912
15,000
$0.2905
25,000 +
$0.2898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!