- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103648-9
103648-9
TE Connectivity / AMP Brand
A 10-position, single-row, unloaded MTE receptacle housing with guide ribs for the AMPMODU interconnection system.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A 10-position, single-row, unloaded MTE receptacle housing with guide ribs for the AMPMODU interconnection system.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1036489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103648-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,530
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.360
250
$1.035
500
$0.975
750
$0.949
1,500
$0.932
2,250
$0.911
3,000 +
$0.891
Click for Quote
Log in
to unlock special pricing