Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103648-8

09 MTE RCPT HSG SR RIB .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
09 MTE RCPT HSG SR RIB .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 9
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1036488
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103648-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103648-8 RoHS compliant?
Yes, 103648-8 is RoHS compliant.
What is the lead time for 103648-8?
The standard lead time for 103648-8 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.825
100
$1.821
250
$1.816
500
$1.812
1,000
$1.115
1,500
$0.883
2,000 +
$0.865
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!