- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103648-2
103648-2
TE Connectivity / AMP Brand
03 MTE RCPT HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
03 MTE RCPT HSG SR RIB .100CL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 1036482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:103648-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,970
Ships today, if you order in
Manufacturer Stock:
13,844
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.999
100
$0.996
250
$0.994
500
$0.991
1,000
$0.744
1,500
$0.694
2,000 +
$0.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT