Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103648-1

02 MTE RCPT HSG SR RIB .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02 MTE RCPT HSG SR RIB .100CL
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 1036481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103648-1
Alias/AKA: BACA-AMP-68
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103648-1 RoHS compliant?
Yes, 103648-1 is RoHS compliant.
What is the lead time for 103648-1?
The standard lead time for 103648-1 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in You may purchase all in-stock quantity of 11
On Order:
19,260   can ship 3/17/27
Stock lot only:
11
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
56 Weeks can ship 11/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.122
50 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!