Available Replacements
Equivalente ROHs
5-104363-5 5-104363-5 TE Connectivity / AMP Brand
5-104363-5

TE Connectivity / AMP Brand

In Stock: 6,756

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103638-5

Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - Latch Holder - Keying Slot - Solder Termination - Through Hole - Bla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 12/08/2026
TUBE Packaging
Certificate of Compliance
Description +
Header - Male Pin - 6 Positions - 0.100" (2.54mm) Pitch - Latch Holder - Keying Slot - Solder Termination - Through Hole - Black.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 6
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 1036385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103638-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103638-5 discontinued?
Yes, 103638-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103638-5 RoHS compliant?
No, 103638-5 is not RoHS compliant.
What is the lead time for 103638-5?
The standard lead time for 103638-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/08/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,120
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.418
120
$1.314
270
$1.253
510
$1.206
1,020
$1.154
2,520
$1.086
5,010
$0.943
7,500 +
$0.916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!