Available Replacements
ROHs Eşdeğeri
5-103635-3 5-103635-3 TE Connectivity / AMP Brand
5-103635-3

TE Connectivity / AMP Brand

In Stock: 4,672

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103635-3

04 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/21/2027
Tube Packaging
Certificate of Compliance
Description +
04 MTE HDR SRRA LATCH .100CL
Product Highlights:
  • Header
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 1036353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103635-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103635-3 discontinued?
Yes, 103635-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 103635-3 RoHS compliant?
No, 103635-3 is not RoHS compliant.
What is the lead time for 103635-3?
The standard lead time for 103635-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/21/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
25 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$0.5492
252
$0.5219
504
$0.5113
1,008
$0.5007
2,520
$0.4867
5,040
$0.4325
7,518
$0.4269
10,038 +
$0.4022
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!