Available Replacements
ROHs 등가
5-103634-6 5-103634-6 TE Connectivity / AMP Brand
5-103634-6

TE Connectivity / AMP Brand

In Stock: 1,852

Minimum Order: 156

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103634-6

07 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
07 MTE HDR SRRA LATCH .100CL
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • 7 Position
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 1036346
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103634-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    26
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103634-6 RoHS compliant?
No, 103634-6 is not RoHS compliant.
What is the lead time for 103634-6?
The standard lead time for 103634-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
Order Increment:
26
12 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
468
$2.58
936
$1.59
1,404
$1.26
1,872 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!