Available Replacements
Equivalente ROHs
5-103634-4 5-103634-4 TE Connectivity / AMP Brand
5-103634-4

TE Connectivity / AMP Brand

In Stock: 5,050

Minimum Order: 35

View Product
Reemplazo recomendado
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103634-4

05 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
05 MTE HDR SRRA LATCH .100CL
Product Highlights:
  • Header
  • Number of Positions = 5
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 1036344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103634-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 103634-4?
The recommended replacement for 103634-4 is 2-103634-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 103634-4 RoHS compliant?
No, 103634-4 is not RoHS compliant.
What is the lead time for 103634-4?
The standard lead time for 103634-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,216
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$0.758
280
$0.714
525
$0.700
1,015
$0.686
2,520
$0.667
5,005
$0.592
7,525
$0.585
10,010 +
$0.551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!