Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103455-2

Socket Contact - AMPMODU Mod V Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod V Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1034552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 103455-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 27-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103455-2 RoHS compliant?
Yes, 103455-2 is RoHS compliant.
What is the lead time for 103455-2?
The standard lead time for 103455-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,104
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7681
1,000
$0.3498
2,500
$0.3463
6,250
$0.3454
12,500
$0.3446
18,750
$0.3437
25,000 +
$0.3428
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!