Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

103455-1

Connector Contact - Socket - AMPMODU IV/V Series - Wire-to-Board - 32 to 27 AWG (.03 to .1 mm²) - 30.0µin (0.76µm) Gold Finish ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Connector Contact - Socket - AMPMODU IV/V Series - Wire-to-Board - 32 to 27 AWG (.03 to .1 mm²) - 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 mm
  • Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 1034551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    103455-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    27-32 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103455-1 RoHS compliant?
Yes, 103455-1 is RoHS compliant.
What is the lead time for 103455-1?
The standard lead time for 103455-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,750
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3076
2,500
$0.3016
5,000
$0.2985
7,500
$0.2956
12,500
$0.2927
25,000
$0.2845
50,000 +
$0.2838
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!